Siemens AC Motor Drive, 30 kW, 3 Phase, G220 Clean Power Series 415V 94.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP722,615.84

(exc. VAT)

PHP809,329.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP722,615.84

*price indicative

RS Stock No.:
676-530
Mfr. Part No.:
6SL4113-2KQ23-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

94.5A

Series

G220 Clean Power

Overall Length

650mm

IP Rating

IP55

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

270mm

Standards/Approvals

UL 61800-5-1

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a robust and efficient solution designed for energy management in industrial applications. This state-of-the-art device supports three-phase AC input and offers a wide line voltage range, maintaining Peak performance with an integrated SDI standard operator panel. Equipped with Advanced communication capabilities, including PROFINET and Modbus TCP, it ensures seamless integration in modern automation environments. The operator panel, featuring a 1.4-inch graphic display, provides intuitive user interaction, while its variety of digital and analogue inputs and outputs enable comprehensive monitoring and control. This product reduces energy costs and enhances reliability, making it an indispensable tool for any commercial endeavour seeking superior power management.

Offers high efficiency with a typical displacement factor of 0.98

Integrated RFI suppression filter provides robust electromagnetic compatibility

Digital and analogue inputs/outputs facilitate versatile application setups

Supports multiple overload modes for enhanced operational reliability

Featuring a maximum ambient temperature of 50°C for superior performance in extreme conditions

Equipped with safety functions like Safe Torque Off STO for enhanced operational safety

Compact design featuring a degree of protection IP55 ensuring durability in challenging environments

User-friendly Interface with a graphic display streamlines monitoring and diagnostics

Environmentally compatible adhering to RoHS and other stringent directives

Multiple communication options enhance connectivity and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy