Siemens AC Motor Drive, 30 kW, 3 Phase, G220 Series 415V 94.5 A
- RS Stock No.:
- 676-501
- Mfr. Part No.:
- 6SL4113-0KP23-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP503,669.43
(exc. VAT)
PHP564,109.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP503,669.43 |
*price indicative
- RS Stock No.:
- 676-501
- Mfr. Part No.:
- 6SL4113-0KP23-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 650mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 270mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 650mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 270mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for the efficient control of three-phase AC motors. Engineered for versatility, it integrates Advanced features for monitoring and diagnostics, making it an Ideal choice for various industrial applications. With a line voltage range of 380 to 500V and a robust rated power capability of 30 kW, this drive ensures reliable performance while optimising efficiency. The built-in operator panel boasts a clear 1.4 in graphic display, allowing for seamless user interaction and real-time monitoring. Additionally, the drive accommodates various communication protocols, including PROFINET and Modbus TCP, ensuring compatibility with modern automation systems.
Enhanced overload capabilities supporting high-performance requirements
Includes fail-safe digital inputs and varying output relay options for improved safety
Optimised for both operational and environmental efficiency adhering to international standards
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
