Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Clean Power Series 415V 54 A
- RS Stock No.:
- 676-507
- Mfr. Part No.:
- 6SL4113-2JA18-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP502,446.26
(exc. VAT)
PHP562,739.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502,446.26 |
*price indicative
- RS Stock No.:
- 676-507
- Mfr. Part No.:
- 6SL4113-2JA18-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 54A | |
| Series | G220 Clean Power | |
| Overall Length | 571mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 209mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
Maximum Output Current 54A | ||
Series G220 Clean Power | ||
Overall Length 571mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 209mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a powerful drive solution designed for efficient energy management with a robust input of 3 AC phases. With a line voltage range of 380 to 500V and a Compact design, it integrates seamlessly into various industrial applications. This drive supports Advanced communication protocols such as PROFINET and Modbus TCP, making it Ideal for modern digitalised environments. The unit's high overload capabilities promote reliability, while its user-friendly SDI Standard Operator Panel simplifies monitoring and diagnostics, ensuring optimal performance and minimum downtime.
Integrated RFI suppression filter for enhanced electromagnetic compatibility
High overload resilience allows for sustained performance in demanding applications
Standard digital inputs with configurable AI options to adapt to various needs
A powerful output frequency range of 0 to 550 Hz supports both Vector and V/f control modes
High efficiency of up to 96% enhances energy savings and reduces running costs
Durable cooling system featuring Air cooling with integrated fans optimises operational longevity
Robust design with IP55 protection suitable for challenging environments
Stores essential functionalities with an SD card slot for extended software features
Accommodates diverse connectivity options including RJ45 interfaces for Ethernet networks
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
