Siemens AC Motor Drive, 3 kW, 3 Phase, G220 Series 415V 13 A

This image is representative of the product range

Subtotal (1 unit)*

PHP148,323.74

(exc. VAT)

PHP166,122.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP148,323.74

*price indicative

RS Stock No.:
676-482
Mfr. Part No.:
6SL4113-0KP12-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

3kW

Number of Phases

3

Maximum Output Current

13A

Series

G220

IP Rating

IP55

Overall Length

415mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

225mm

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a robust drive system engineered for optimal performance in industrial applications. Designed to accommodate a wide range of motor types, this drive features integrated monitoring and diagnostic capabilities that Streamline operation. The user Interface is facilitated via an intuitive SDI standard operator panel, ensuring easy access to real-time data.

Rated power options of up to 4.00 hp for versatile application support

Robust digital inputs and outputs ensure reliable system integration

Supports a high overload capability managing demanding operational conditions

High-resolution 1.4 in graphic display enhances user interaction with real-time data

Flexible communication protocols including PROFINET and Modbus TCP enable seamless network integration

Designed for easy mounting with a Compact footprint maximising space efficiency

Integrated safety functions like Safe Torque Off and Safe Stop 1 enhance operational safety

Comprehensive environmental certifications attest to its durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy