Siemens AC Motor Drive, 3 kW, 3 Phase, G220 Series 415V 13 A

This image is representative of the product range

Subtotal (1 unit)*

PHP160,305.99

(exc. VAT)

PHP179,542.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP160,305.99

*price indicative

RS Stock No.:
676-484
Mfr. Part No.:
6SL4113-0KP12-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

3kW

Number of Phases

3

Maximum Output Current

13A

Series

G220

Overall Length

415mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

225mm

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive converter designed for precise motor control in various applications. Featuring a range of user interfaces, including a 1.4 in graphic display, it supports both Vector and V/f control methods, ensuring efficient energy management and enhanced operational performance. With options for communication protocols like PROFINET and Modbus TCP, it seamlessly integrates into modern automation environments. The robust design and high overload capacity enable reliable performance across diverse operational conditions, making it a versatile choice for industrial applications.

Offers multiple digital and analogue inputs/outputs for versatile control options

Supports Advanced overload capabilities for safe and efficient operations

Features an EMC directive compliance for enhanced environmental safety

Includes a memory card slot facilitating extended software functions via SD card

Provides robust cooling through an integrated fan ensuring Durable operation

Offered with environmental compatibility meeting RoHS II and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy