Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Series 415V 80 A
- RS Stock No.:
- 676-497
- Mfr. Part No.:
- 6SL4113-0KP21-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP386,097.51
(exc. VAT)
PHP432,429.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP386,097.51 |
*price indicative
- RS Stock No.:
- 676-497
- Mfr. Part No.:
- 6SL4113-0KP21-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 22kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 80A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 571mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 209mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 22kW | ||
Number of Phases 3 | ||
Maximum Output Current 80A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 571mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 209mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a cutting-edge drive system designed for seamless integration and exceptional performance in various industrial applications. This Advanced operator panel features a user-friendly interface, allowing for effortless navigation and monitoring. With robust input and output capabilities, it ensures reliable operation under varying conditions, achieving optimal efficiency while accommodating line voltage variations. Employing sophisticated control techniques, it delivers precise motor management and performance, enhancing system reliability and operational flexibility, making it the perfect solution for professionals seeking high-quality drive technology.
User Interface with integrated SDI standard for monitoring and diagnostics
Compatible with 3 AC phases offering substantial rated power capacities
Features a 1.4 in graphic display for clear Visual feedback
Compact dimensions ensuring efficient installation in tight spaces
High overload capability providing robust performance under demanding conditions
Integrated safety functions such as 'Safe Torque Off' and 'Safe Stop 1' for added security
Designed to operate within a wide temperature range for diverse environmental conditions
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
