Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Series 240V 150 A

This image is representative of the product range

Subtotal (1 unit)*

PHP434,520.46

(exc. VAT)

PHP486,662.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP434,520.46

*price indicative

RS Stock No.:
676-460
Mfr. Part No.:
6SL4112-0KP21-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

150A

Series

G220

IP Rating

IP55

Overall Length

778mm

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

327mm

Overall Depth

315mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive solution designed to optimise performance in varied industrial applications. This Compact device supports three-phase AC input with a versatile voltage range of 200-240 V and efficiently manages power with its rated data capabilities. Featuring integrated SDI standard for monitoring and diagnostics, it ensures seamless user interaction through its 1.4 in graphic display and robust Ethernet interface. This drive is tailored to enhance operational efficiency, providing essential feedback and performance metrics, ensuring your systems run smoothly and reliably.

Offers standard digital inputs alongside Rapid input for flexible configurations

Multi-functional outputs include resistive load management and enhanced relay contacts

Flexible overload capabilities accommodating high-load applications

Supports a range of communication interfaces such as PROFINET and Modbus TCP

Integrated safety functions ensure secure operations with features like Safe Torque Off

Compact dimensions make it suitable for space-constrained environments

Highly efficient with a power factor of 0.98 and an efficiency rating of 0.97

Designed to withstand diverse environmental conditions ensuring reliability in operation

Extensive compatibility with a range of motor types and communication protocols

User-friendly setup and monitoring facilitated through the intuitive display Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy