Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Series 240V 150 A

This image is representative of the product range

Subtotal (1 unit)*

PHP434,520.46

(exc. VAT)

PHP486,662.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP434,520.46

*price indicative

RS Stock No.:
676-473
Mfr. Part No.:
6SL4112-0KQ21-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

150A

Series

G220

Overall Length

778mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

327mm

Overall Depth

315mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is engineered to provide efficient operation and Advanced control for various motor applications. Tailored for environments demanding precise user interaction, this operator panel features a 1.4 in graphic display and supports 3-phase AC inputs, ensuring optimal performance with line voltages ranging from 200 to 240V. It excels in reliability, offering a host of connectivity options through its RJ45 Interface while ensuring robust monitoring and diagnostic capabilities. With a focus on high overload conditions, this device guarantees stable performance under varied operational demands, making it the go-to solution for those seeking efficiency and reliability in motor control.

Equipped with an RJ45 Interface for high-speed Ethernet connectivity at 100 MBit/s

Integrates up to 6 standard digital inputs optimising input management and flexibility

High overload capabilities help manage transient conditions maintaining system stability and performance

Features a user-friendly 1.4 in graphic display facilitating easy monitoring and diagnostics for enhanced user interaction

Designed with a focus on safety incorporating features such as 'Safe Torque Off' and Safe Stop 1 to ensure secure operations

Built to comply with various safety and environmental standards e.g. CE cULus for assured reliability and acceptance in multiple jurisdictions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy