Siemens AC Motor Drive, 3 kW, 3 Phase, G220 Series 240V 22 A

This image is representative of the product range

Subtotal (1 unit)*

PHP132,870.75

(exc. VAT)

PHP148,815.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP132,870.75

*price indicative

RS Stock No.:
676-573
Mfr. Part No.:
6SL4112-0DA12-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

22A

Series

G220

IP Rating

IP20

Overall Length

355mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Overall Width

85mm

Standards/Approvals

UL 61800-5-1

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a sophisticated drive solution designed for precise motor control in industrial applications. Engineered for efficiency, this drive supports three-phase AC motors with a voltage range of 200 to 240V and accommodates varied operational conditions. The integrated SDI Standard Operator Panel enables seamless monitoring and diagnostics, while Advanced communication protocols such as PROFINET and Modbus TCP ensure connectivity in modern automation environments. With essential features like an impressive overload capability, Adaptive control functions, and robust environmental compliance, it stands out as a reliable choice for dynamic operational demands.

Supports three-phase AC motors enhancing flexibility in application

Integrated SDI Standard Operator Panel for user-friendly monitoring

Advanced communication protocols ensure compatibility with modern systems

Robust overload capability allows for high-performance operation during varying load conditions

Designed for tough operational environments with a wide temperature range of -25 to +60 °C

Includes fail-safe digital inputs to enhance operational reliability

Features a Compact design with a low weight of 6.5 kg for easy installation

High efficiency and sound pressure levels designed for minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy