Siemens AC Motor Drive, 3 kW, 3 Phase, G220 Series 415V 13 A

This image is representative of the product range

Subtotal (1 unit)*

PHP116,547.54

(exc. VAT)

PHP130,533.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP116,547.54

*price indicative

RS Stock No.:
676-586
Mfr. Part No.:
6SL4113-0DA12-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

13A

Series

G220

IP Rating

IP20

Overall Length

250mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Overall Width

73mm

Standards/Approvals

UL 61800-5-1

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile drive solution designed for a range of industrial applications, providing efficient control of 3-phase AC motors. With Advanced communication capabilities including PROFINET and Modbus TCP, it ensures seamless integration into modern automation environments. The device boasts an extensive voltage range of 380 to 500V and supports multiple functionalities like Vector control and standard operator panel interfacing. This makes it Ideal for both performance-driven applications and operational simplicity, ultimately enhancing productivity and reliability in your operations.

Features integrated SDI standard for monitoring and diagnostics

Allows a high degree of flexibility with configurable inputs including digital and analogue options

Designed for robust performance in harsh conditions with a wide operating temperature range of -25 to +60°C

Equipped with a powerful graphic display for easy interaction and real-time performance monitoring

Supports multiple overload capabilities providing reliability under varied operational demands

Meets stringent environmental compatibility standards complying with both RoHS and REACH directives

Incorporates Advanced safety functions including Safe Torque Off and Safe Stop 1 for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy