Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Series 415V 68 A
- RS Stock No.:
- 676-599
- Mfr. Part No.:
- 6SL4113-0DA20-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP298,822.01
(exc. VAT)
PHP334,680.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP298,822.01 |
*price indicative
- RS Stock No.:
- 676-599
- Mfr. Part No.:
- 6SL4113-0DA20-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 18.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 68A | |
| Series | G220 | |
| IP Rating | IP20 | |
| Overall Length | 400mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 150mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 18.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 68A | ||
Series G220 | ||
IP Rating IP20 | ||
Overall Length 400mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 150mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 245mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a robust drive solution designed for efficient control and operation of three-phase AC motors. This versatile drive supports various communication interfaces, such as PROFINET and Modbus TCP, ensuring seamless integration into existing systems. With a wide input voltage range of 380 to 500 V and the capability to handle up to 41.1 A rated current, it is tailored for diverse industrial applications. Featuring Advanced overload capabilities and a user-friendly integrated SDI standard operator panel, it not only provides essential motor diagnostics but also promotes quick and effective setup. Designed with performance and adaptability in mind, it is an Ideal choice for varying operational demands.
Supports multiple communication protocols including PROFINET and EtherNet/IP enhancing connectivity options
Features a user-friendly 1.4 in graphic display for easy monitoring and diagnostics
Offers high overload capabilities providing 150% rated current for low overload conditions
Incorporates fail-safe digital inputs supporting enhanced operational safety
Designed for a wide operating temperature range of -25 to +60 °C suitable for diverse environments
Compact dimensions with a net weight of 16.5 kg ensure easy installation in tight spaces
Built-in capabilities for both Vector control and V/f control for flexible motor management
Integral Air cooling and efficient design ensure reliability and longevity under varied operational conditions
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
