Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Series 240V 126 A
- RS Stock No.:
- 676-445
- Mfr. Part No.:
- 6SL4112-0DA20-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP341,697.05
(exc. VAT)
PHP382,700.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP341,697.05 |
*price indicative
- RS Stock No.:
- 676-445
- Mfr. Part No.:
- 6SL4112-0DA20-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 126A | |
| Series | G220 | |
| IP Rating | IP20 | |
| Overall Length | 442mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 200mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 126A | ||
Series G220 | ||
IP Rating IP20 | ||
Overall Length 442mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 200mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 245mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a state-of-the-art converter designed for reliable and efficient motor control in various industrial applications. This unit incorporates Advanced technology to monitor and manage motor operations effectively, featuring a user Interface that simplifies interaction through its integrated SDI standard for diagnostics. With a robust design, it operates at a line voltage of 200 to 240 V and is Ideal for both Vector control and V/f control methods, ensuring that motor performance is optimised under diverse operational conditions. The graphic display provides clear visibility of operational data, while its Compact dimensions make it suitable for installations in confined spaces.
Integrated Safety functions such as 'Safe Torque Off' and 'Safe Stop 1' enhance operational security
Versatile operator element versions allow for user-friendly interaction and diagnostics
High overload capacity accommodates demanding applications with confidence
Advanced environmental ratings support operation across various climatic conditions
Minimal power losses ensure energy efficiency and reduced operational costs
Multiple input and output options enhance flexibility for diverse configurations
Efficient Air cooling mechanism ensures stable performance even in high-demand operations
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
