Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 240V 94.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP339,303.44

(exc. VAT)

PHP380,019.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP339,303.44

*price indicative

RS Stock No.:
676-471
Mfr. Part No.:
6SL4112-0KQ18-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

94.5A

Series

G220

Overall Length

650mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

270mm

Standards/Approvals

UL 61800-5-1

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive converter designed for efficient operation in a variety of industrial applications. This robust unit supports three-phase AC input at line voltages of 200 to 240V, delivering outstanding performance and reliability. With integrated monitoring and diagnostic features, it ensures smooth and precise control of electrical drives while optimising energy efficiency. Its user-friendly 1.4-inch graphic display simplifies operation and setup, providing essential information at a glance. Engineered for versatility, this drive is suitable for applications requiring high overload capabilities and extensive connectivity options, making it an Ideal choice for modern manufacturing environments.

Delivers a rated current of up to 54.0 A accommodating demanding applications

Maintains a high efficiency of 96% for reduced energy consumption

Includes integrative safety functions like 'Safe Torque Off' and 'Safe Stop 1' for enhanced operational safety

Allows for flexible configuration with 6 standard digital inputs and 2 additional configurable I/Os

Designed to operate reliably in diverse climatic and mechanical environments ensuring durability

Easily integrates into existing setups with push-in and screw Terminal connection types

Accommodates an SD card slot for extended functionality and software updates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy