Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 240V 94.5 A
- RS Stock No.:
- 676-444
- Mfr. Part No.:
- 6SL4112-0DA18-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP295,992.27
(exc. VAT)
PHP331,511.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP295,992.27 |
*price indicative
- RS Stock No.:
- 676-444
- Mfr. Part No.:
- 6SL4112-0DA18-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | G220 | |
| IP Rating | IP20 | |
| Overall Length | 442mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 200mm | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series G220 | ||
IP Rating IP20 | ||
Overall Length 442mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 200mm | ||
Overall Depth 245mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is designed to enhance operational efficiency in various industrial applications. This versatile system boasts a powerful performance with a maximum output of 15 kW at 200-240V, accommodating three-phase AC technologies. Equipped with features such as integrated communication protocols including PROFINET and Modbus TCP, it ensures seamless connectivity and monitoring. Its robust operator panel with a 1.4 in graphic display simplifies user interaction, while its Compact design and high overload capability make it suitable for diverse environments, from process automation to machine control.
Integrated SDI standard allowing for efficient monitoring and diagnostics
Includes fail-safe digital inputs for enhanced safety and reliability
Analogue inputs feature a 16-bit resolution providing precise data measurement
Supports both Vector control and V/f control offering flexibility in operational modes
Cooling system includes an integrated fan for optimal thermal management
Designed with high efficiency η of 0.96 for reduced energy consumption
Compact dimensions facilitate easy installation in diverse settings
Equipped with multiple relay and transistor outputs for versatile applications
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 54 A
