Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Series 240V 126 A
- RS Stock No.:
- 676-472
- Mfr. Part No.:
- 6SL4112-0KQ20-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP390,013.50
(exc. VAT)
PHP436,815.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP390,013.50 |
*price indicative
- RS Stock No.:
- 676-472
- Mfr. Part No.:
- 6SL4112-0KQ20-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 18.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 126A | |
| Series | G220 | |
| Overall Length | 650mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 270mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 18.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 126A | ||
Series G220 | ||
Overall Length 650mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 270mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for controlling three-phase AC motors efficiently and reliably. This product excels in applications requiring precise motor control and monitoring, featuring an integrated SDI standard operator panel for user-friendly diagnostics. Supported by a robust power supply range of 200 to 240V, it ensures seamless performance across various operating conditions. It is engineered to adapt to diverse environments while maintaining high energy efficiency and effective overload capabilities, making it suitable for both industrial and commercial setups.
Integrated SDI standard for enhanced monitoring and diagnostics
Supports both Vector control and V/f control for versatile motor applications
Capable of handling a maximum output frequency of 550 Hz catering to different operational requirements
Offers high overload capability with 150% rated current for safe and reliable operation
Equipped with a user-friendly 1.4 in graphic display for easy configuration and status indication
Features comprehensive communication interfaces including PROFINET Modbus TCP and EtherNet/IP ensuring integration into modern network environments
Compact design with an IP55 rating for protection against dust and water Ideal for demanding industrial settings
Designed for a wide operational temperature range from -25 to +55 °C providing reliability in various conditions
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
