Siemens AC Motor Drive, 5.5 kW, 3 Phase, G220 Series 240V 40.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP163,667.19

(exc. VAT)

PHP183,307.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP163,667.19

*price indicative

RS Stock No.:
676-575
Mfr. Part No.:
6SL4112-0DA15-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

40.5A

Series

G220

IP Rating

IP20

Overall Length

355mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

125mm

Overall Depth

209mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is designed to meet the dynamic requirements of modern industrial applications. Tailored for 3-phase AC motors, it optimally regulates motor speed and torque, enhancing operational efficiency. Its Advanced user Interface integrated into the SDI standard provides seamless monitoring and diagnostics, ensuring reliability in demanding setups. The drive supports a wide voltage range of 200 to 240V and is capable of handling various overload scenarios, making it suitable for both continuous and transient operational conditions. With its efficient communication capabilities via PROFINET and Modbus TCP, it is built to integrate smoothly into existing control environments, empowering users with precise control and monitoring.

Supports a robust input voltage range of 200 to 240V facilitating flexible installation

Equipped with a 1.4-inch graphic display for intuitive operation and status monitoring

Delivers exceptional overload capabilities ensuring reliable performance under varying loads

Features multiple communication protocols including PROFINET and Modbus TCP for easy integration

Offers Advanced diagnostics through SDI enhancing maintenance efficiency and reducing downtime

Incorporates a user-friendly Interface design that simplifies access to VITAL operational data

Complies with safety standards ensuring secure operation in industrial environments

Optimised for both Vector control and V/f control catering to diverse application requirements

Compact design allows for installation in tight spaces without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy