Siemens AC Motor Drive, 5.5 kW, 3 Phase, G220 Series 240V 40.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP201,755.00

(exc. VAT)

PHP225,965.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP201,755.00

*price indicative

RS Stock No.:
676-468
Mfr. Part No.:
6SL4112-0KQ15-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

40.5A

Series

G220

IP Rating

IP55

Overall Length

460mm

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

245mm

Standards/Approvals

UL 61800-5-1

Overall Depth

250mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile and efficient drive system designed for dynamic applications requiring precise motor control and seamless integration. Boasting state-of-the-art technology, this drive supports various communication protocols, including PROFINET and Modbus TCP, ensuring compatibility and flexibility in diverse industrial environments. With a rated current of up to 27.7 A and an output frequency range of 0 to 550 Hz for V/f control, it delivers exceptional performance for both standard and Advanced control needs. Its built-in graphical display and user-friendly Interface allow for easy monitoring and diagnostics, making it an Ideal choice for OEMs and system integrators.

Supports various communication protocols for enhanced connectivity

Offers a user-friendly 1.4 in graphic display for intuitive operation

Delivers a broad output frequency range for multiple control modes

Features overload capability for extended operational reliability

Includes fail-safe digital inputs to enhance safety measures

Boasts Compact dimensions for easy installation in tight spaces

Equipped with an integrated fan for efficient Air cooling

Provides digital outputs for diverse control requirements

Ensures high energy efficiency with a power factor of 0.98

Designed for a broad temperature range suitable for various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy