Siemens AC Motor Drive, 30 kW, 3 Phase, G220 Series 240V 180 A

This image is representative of the product range

Subtotal (1 unit)*

PHP473,478.50

(exc. VAT)

PHP530,295.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP473,478.50

*price indicative

RS Stock No.:
676-447
Mfr. Part No.:
6SL4112-0DA23-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

180A

Series

G220

Overall Length

520mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

250mm

Overall Depth

245mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a state-of-the-art drive designed for precision and efficiency in industrial applications. This powerful device seamlessly integrates user-friendly monitoring and diagnostics through its SDI Standard Operator Panel, ensuring optimal control and performance. With support for multifunctional communication protocols like PROFINET and Modbus TCP, it enhances connectivity across modern automation systems. It's robust construction accommodates various operational demands, while its Advanced overload capabilities, delivering up to 200% rated current for brief periods, make it suitable for challenging environments. Optimal for power management, this drive ensures efficiency through a maximum output frequency of 550 Hz and an impressive power loss performance.

Integrated SDI standard for monitoring and diagnostics

Supports both PROFINET and Modbus TCP communication protocols

Capable of handling 200% rated current for short bursts to manage heavy loads

High-resolution graphic display for clear visibility of operational parameters

Optimised for energy efficiency with a 96% typical efficiency rating

Rugged design features a Class 3C3 rating for operation in chemically Active environments

Air-cooling system for improved thermal management and longevity

Built-in safety functions include 'Safe Torque Off' for enhanced operational safety

Versatile installation options with specific design for easy integration

Allows for significant flexibility with 6 standard digital inputs and up to 180A output current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy