Siemens AC Motor Drive, 750 W, 3 Phase, G220 Series 240V 7.8 A

This image is representative of the product range

Subtotal (1 unit)*

PHP98,265.83

(exc. VAT)

PHP110,057.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,265.83

*price indicative

RS Stock No.:
676-569
Mfr. Part No.:
6SL4112-0DA06-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

750W

Number of Phases

3

Maximum Output Current

7.8A

Series

G220

IP Rating

IP20

Overall Length

250mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

73mm

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for efficient control of three-phase AC motors. Compact in design yet powerful in performance, it operates within a voltage range of 200 to 240V and supports essential applications with Advanced capabilities. Featuring a user-friendly 1.4-inch graphic display and communication protocols such as PROFINET and Modbus TCP, it enables seamless integration into modern automation environments. With its robust overload capacities and intelligent diagnostics, this drive ensures optimal performance while reducing downtime, making it an Ideal choice for various industrial applications requiring reliable and precise motor control.

Optimised for 3-phase AC operation with a voltage range of 200 to 240V

Integrated SDI standard for enhanced monitoring and diagnostics

1.4-inch graphic display for intuitive user interaction

Supports communication protocols like PROFINET and Modbus TCP for versatile connectivity

Includes six standard digital inputs and additional configurable channels for maximum flexibility

Features robust overload capabilities accommodating both low and high overload conditions

High efficiency rating of 0.95 contributing to energy savings

Compact dimensions 73mm width 250mm height 208mm depth for easy installation

Designed with a degree of protection IP20 ensuring reliable operation in industrial settings

Environmental compatibility compliant with RoHS II and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy