Siemens AC Motor Drive, 550 W, 3 Phase, G220 Series 240V 5.9 A
- RS Stock No.:
- 676-568
- Mfr. Part No.:
- 6SL4112-0DA05-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP95,219.05
(exc. VAT)
PHP106,645.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,219.05 |
*price indicative
- RS Stock No.:
- 676-568
- Mfr. Part No.:
- 6SL4112-0DA05-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 550W | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.9A | |
| Series | G220 | |
| Overall Length | 250mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 73mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 550W | ||
Number of Phases 3 | ||
Maximum Output Current 5.9A | ||
Series G220 | ||
Overall Length 250mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 73mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is designed for reliable performance in industrial applications. This Compact unit operates on a three-phase AC input and provides an efficient user Interface through its integrated SDI standard operator panel. With a flexible voltage range of 200 to 240V and frequency options of 50/60 Hz, it is engineered for precise control and monitoring, enhancing operational efficiency. it is rightfully positioned to meet diverse project demands, ensuring optimised power management and seamless integration into existing systems.
Robust design with IP20 protection ensuring safety in varied environments
Standard digital inputs and outputs enabling easy integration for complex control tasks
High overload capabilities maintaining performance under demanding conditions
Compact dimensions facilitate easy installation within limited spaces
Configurable digital inputs maximise operational flexibility
Integrates safety functions like Safe Torque Off and Safe Stop 1 promoting workplace safety
Efficiency class IE2 ensures lower energy consumption and operational costs
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
