Siemens AC Motor Drive, 3 kW, 3 Phase, G220 Series 415V 13 A

This image is representative of the product range

Subtotal (1 unit)*

PHP141,381.65

(exc. VAT)

PHP158,347.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP141,381.65

*price indicative

RS Stock No.:
676-587
Mfr. Part No.:
6SL4113-0DA12-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

13A

Series

G220

IP Rating

IP20

Overall Length

250mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

73mm

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a state-of-the-art drive designed for precise control and adaptability in industrial environments. Offering versatility, it supports various communication protocols including PROFINET, Modbus TCP, and EtherNet/IP, making it suitable for integration into modern automation systems. With a robust three-phase AC input and variable output capabilities, it's engineered to deliver efficient operation across a range of applications. This Compact drive features a user-friendly SDI standard operator panel with a high-resolution graphic display, ensuring intuitive monitoring and diagnostics. Additionally, its outstanding overload capability and energy-efficient design help optimise performance while reducing operational costs, making it an Ideal choice for diverse industrial needs.

Supports multiple communication protocols including PROFINET and Modbus TCP for flexible integration

Delivers rated power of 3.00 kW with a broad voltage range of 380 to 500 V

Equipped with a 1.4 in graphic display for easy navigation and monitoring

Features an integrated RFI suppression filter ensuring compliance with noise standards

Capable of operating in temperatures from -25 to +60 °C suitable for various environments

Offers electronic power supply with current monitoring for reliability

Compact size for easy installation even in restricted spaces

Flexibility with multiple input and output options accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy