Siemens AC Motor Drive, 4 kW, 3 Phase, G220 Series 240V 29 A
- RS Stock No.:
- 676-574
- Mfr. Part No.:
- 6SL4112-0DA13-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP151,588.58
(exc. VAT)
PHP169,779.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,588.58 |
*price indicative
- RS Stock No.:
- 676-574
- Mfr. Part No.:
- 6SL4112-0DA13-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 29A | |
| Series | G220 | |
| Overall Length | 355mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 85mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 29A | ||
Series G220 | ||
Overall Length 355mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 85mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is designed to meet the dynamic requirements of modern industrial applications. Tailored for 3-phase AC motors, it optimally regulates motor speed and torque, enhancing operational efficiency. Its Advanced user Interface integrated into the SDI standard provides seamless monitoring and diagnostics, ensuring reliability in demanding setups. The drive supports a wide voltage range of 200 to 240V and is capable of handling various overload scenarios, making it suitable for both continuous and transient operational conditions. With its efficient communication capabilities via PROFINET and Modbus TCP, it is built to integrate smoothly into existing control environments, empowering users with precise control and monitoring.
Supports a robust input voltage range of 200 to 240V facilitating flexible installation
Equipped with a 1.4-inch graphic display for intuitive operation and status monitoring
Delivers exceptional overload capabilities ensuring reliable performance under varying loads
Features multiple communication protocols including PROFINET and Modbus TCP for easy integration
Offers Advanced diagnostics through SDI enhancing maintenance efficiency and reducing downtime
Incorporates a user-friendly Interface design that simplifies access to VITAL operational data
Complies with safety standards ensuring secure operation in industrial environments
Optimised for both Vector control and V/f control catering to diverse application requirements
Compact design allows for installation in tight spaces without compromising performance
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
