Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 415V 29 A
- RS Stock No.:
- 676-489
- Mfr. Part No.:
- 6SL4113-0KP16-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP200,339.13
(exc. VAT)
PHP224,379.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200,339.13 |
*price indicative
- RS Stock No.:
- 676-489
- Mfr. Part No.:
- 6SL4113-0KP16-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 29A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 415mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 225mm | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 29A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 415mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 225mm | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a high-performance standard operator panel designed for Advanced motor control applications. With a robust input voltage range of 380 to 500V and the capability to handle a variety of environments, this device integrates seamlessly into existing systems thanks to its versatile communication protocols, including PROFINET and Modbus TCP. The user-friendly Interface is equipped with a 1.4 in graphic display, delivering clear and informative feedback for effective monitoring and diagnostics. It's efficient design caters to multiple loads, making it an Ideal choice for both operational versatility and energy savings in a Compact form factor.
Supports 3 AC phases ensuring compatibility with diverse motor configurations
Offers a high overload capacity facilitating enhanced performance in demanding situations
Equipped with fail-safe digital inputs for improved operational reliability
Includes Advanced communication capabilities for easier integration into modern industrial networks
Built to withstand rigorous environmental conditions making it suitable for various industrial applications
Features built-in analogue inputs and outputs for versatile signal processing
Compact and lightweight design simplifies installation and reduces overall footprint
Meets stringent EMC and low voltage directives for compliance and safety
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
