Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Clean Power Series 415V 29 A
- RS Stock No.:
- 676-515
- Mfr. Part No.:
- 6SL4113-2KP16-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP353,981.54
(exc. VAT)
PHP396,459.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP353,981.54 |
*price indicative
- RS Stock No.:
- 676-515
- Mfr. Part No.:
- 6SL4113-2KP16-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 29A | |
| Series | G220 Clean Power | |
| IP Rating | IP55 | |
| Overall Length | 571mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 209mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 29A | ||
Series G220 Clean Power | ||
IP Rating IP55 | ||
Overall Length 571mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 209mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for efficient performance in industrial applications. Tailored for three-phase AC systems, this operator panel integrates Advanced monitoring and diagnostic capabilities, ensuring ease of operation and maintenance. With a robust line voltage range of 380 to 500V and an impressive switching capacity, it offers significant flexibility across various operating conditions. The Compact design and high functionality make it suitable for a multitude of applications where reliability and efficiency are paramount. Delivering exceptional power management, this product supports enhanced communication protocols for seamless integration into modern industrial networks.
Supports three-phase AC input for robust performance
High-resolution graphic display for clear user interaction
Multiple digital and analogue inputs/outputs for diverse application compatibility
Advanced overload capabilities enhancing system durability
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
