Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Clean Power Series 415V 68 A
- RS Stock No.:
- 676-508
- Mfr. Part No.:
- 6SL4113-2JA20-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP543,746.18
(exc. VAT)
PHP608,995.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP543,746.18 |
*price indicative
- RS Stock No.:
- 676-508
- Mfr. Part No.:
- 6SL4113-2JA20-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 68A | |
| Series | G220 Clean Power | |
| Overall Length | 571mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 209mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 68A | ||
Series G220 Clean Power | ||
Overall Length 571mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 209mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a high-performance drive designed for efficient control and monitoring of 3-phase AC motors. Engineered to meet rigorous industrial standards, it operates effectively across a wide voltage range of 380V to 500V and is compatible with various communication protocols including PROFINET and Modbus TCP. The drives refined design features a 1.4-inch graphic display for intuitive user interaction and diagnostics. Additionally, it boasts robust overload capabilities and precise control functions, providing exceptional reliability and performance tailored to clean power applications. Ideal for users seeking a powerful and adaptable solution in automated environments, it ensures operational excellence while adhering to the highest environmental and safety standards.
Efficient operation with a voltage range of 380V to 500V and dual-line frequency support of 50/60 Hz
Integrated SDI standard for effective monitoring and diagnostics with user-friendly Interface options
Robust overload capability designed to handle 150% and 200% rated current for enhanced performance
Dual communication interfaces including PROFINET Modbus TCP and EtherNet/IP for seamless integration
Advanced cooling technology with an integrated fan for optimised thermal management
Compliance with environmental regulations including RoHS II and REACH for eco-friendly operation
Compact design with IP55 protection rating making it suitable for diverse industrial settings
Sound pressure level maintained at 70 dB ensuring quieter operation
Flexible cable connections accommodating various conductor sizes for easy installation
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
