Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 415V 29 A

This image is representative of the product range

Subtotal (1 unit)*

PHP189,661.19

(exc. VAT)

PHP212,420.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP189,661.19

*price indicative

RS Stock No.:
676-594
Mfr. Part No.:
6SL4113-0DA16-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

29A

Series

G220

IP Rating

IP20

Overall Length

355mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Overall Width

85mm

Standards/Approvals

UL 61800-5-1

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile drive designed to optimise performance in various industrial applications. With robust features, it supports multiple communication protocols such as PROFINET, Modbus TCP, and EtherNet/IP, ensuring seamless integration into existing systems. This drive operates effectively with a line voltage range of 380…415V and is equipped with an intuitive 1.4 in graphic display for easy monitoring and diagnostics. It's Advanced overload capabilities allow it to handle demanding applications while increasing operational reliability and efficiency.

Rated power options include 7.50 kW for low overload and 5.50 kW for high overload configurations

Integrated RFI suppression filter offers enhanced noise reduction for improved performance

Equipped with fail-safe digital inputs providing added safety for critical operations

High operational efficiency of 97% maximises energy savings during operation

Advanced cooling technology with an integrated fan enhances thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy