Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 240V 54 A

This image is representative of the product range

Subtotal (1 unit)*

PHP196,204.06

(exc. VAT)

PHP219,748.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP196,204.06

*price indicative

RS Stock No.:
676-576
Mfr. Part No.:
6SL4112-0DA16-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

54A

Series

G220

IP Rating

IP20

Overall Length

355mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

125mm

Overall Depth

209mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a highly versatile drive designed for precise control of three-phase AC motors. It stands out with its integrated SDI standard for monitoring and diagnostics, ensuring easy operation and efficient management of motor functions. Optimised for wide voltage applications between 200 and 240V, this drive supports both Vector control and V/f control, offering flexibility for various industrial environments. With a user-friendly interface, it provides powerful performance while ensuring energy efficiency, making it Ideal for diverse applications in automation and engineering sectors.

Offers a Compact design with a net weight of just 9.0 kg facilitating easy installation in space-constrained areas

Equipped with comprehensive overload capabilities ensuring reliable operation under varying load conditions

Features integrated safety functions such as Safe Torque Off and Safe Stop 1 enhancing operational safety

Designed for high efficiency with an efficiency rating of up to 0.96 minimising energy consumption

Includes a 1.4-inch graphical display for real-time monitoring of operational parameters

Provides wide operational temperature ranges ensuring adaptability in diverse environments

Allows for optimal motor protection with short-circuit monitoring and additional safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy