Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 415V 29 A

This image is representative of the product range

Subtotal (1 unit)*

PHP171,610.73

(exc. VAT)

PHP192,204.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP171,610.73

*price indicative

RS Stock No.:
676-593
Mfr. Part No.:
6SL4113-0DA16-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

29A

Series

G220

Overall Length

355mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

85mm

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile and Compact drive solution, designed to provide efficient and precise control for three-phase AC motors. Ideal for a range of applications, this drive excels in managing motor performance while ensuring reliability under varying conditions. With its integrated SDI standard operator panel, it not only supports Advanced communication protocols like PROFINET and Modbus TCP, but it also facilitates real-time monitoring and diagnostics, enhancing overall operational efficiency. Its robust design caters to demanding environments, making it a dependable choice for industrial automation and control systems.

Features a user-friendly 1.4 in graphic display for simple operation and real-time diagnostics

Includes standard and fail-safe digital inputs for flexible configuration and increased safety

Equipped with Advanced closed-loop Control Techniques including sensorless Vector control for optimal motor efficiency

Meets high environmental standards with RFI suppression filters and operates effectively within a wide temperature range

Compact design with a protective IP20 rating allows for easy installation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy