Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 415V 29 A
- RS Stock No.:
- 676-490
- Mfr. Part No.:
- 6SL4113-0KP16-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP218,390.60
(exc. VAT)
PHP244,597.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,390.60 |
*price indicative
- RS Stock No.:
- 676-490
- Mfr. Part No.:
- 6SL4113-0KP16-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 29A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 415mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 225mm | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 29A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 415mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 225mm | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile drive solution designed to optimise performance in a range of applications. Engineered to handle three-phase AC inputs with voltages from 380V to 500V, this drive features a robust standard operator panel for easy monitoring and diagnostics. With high overload capabilities, it supports precise control while maintaining efficient operation. Its integrated communication interfaces like PROFINET and Modbus TCP enhance connectivity in industrial environments, making it an excellent choice for users seeking reliability and Advanced functionality in motor control systems.
Incorporates integrated RFI suppression filters reducing electromagnetic interference
Features easy-to-use push-in connections enhancing installation efficiency
Engineered with an IP55 protection rating ensuring durability in challenging environments
Supports extensive communications protocols for seamless integration into existing systems
Incorporates a memory card slot for extended software functions and system updates
Delivers high efficiency with low standby power loss supporting energy-saving initiatives
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
