Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Series 415V 80 A

This image is representative of the product range

Subtotal (1 unit)*

PHP415,136.27

(exc. VAT)

PHP464,952.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP415,136.27

*price indicative

RS Stock No.:
676-498
Mfr. Part No.:
6SL4113-0KP21-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

80A

Series

G220

IP Rating

IP55

Overall Length

571mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

209mm

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a state-of-the-art standard operator panel designed for optimal control and monitoring of industrial processes. With its robust 3 AC input capability and versatile operating modes, it efficiently manages power with ease. The panel supports a wide range of line voltages and frequencies, making it suitable for various applications. Its Advanced communication protocols, including PROFINET and Modbus TCP, ensure seamless integration into modern automated environments, enhancing operational productivity and reliability.

Equipped with multiple digital inputs for enhanced control capabilities

Features a dynamic operation with high overload capacity managing up to 200% rated current

Incorporates various communication options ensuring compatibility with existing systems

Designed for high efficiency with a sound pressure level of 70 dB suitable for noisy industrial environments

Structured with an RFI suppression filter enhancing performance in electrically noisy settings

Capable of Air cooling with a specified cooling Air requirement optimising thermal management

Complies with international standards including CE and RoHS ensuring environmental and safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy