Siemens AC Motor Drive, 55 kW, 3 Phase, G220 Clean Power Series 415V 180 A

This image is representative of the product range

Subtotal (1 unit)*

PHP1,097,182.44

(exc. VAT)

PHP1,228,844.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,097,182.44

*price indicative

RS Stock No.:
676-523
Mfr. Part No.:
6SL4113-2KP27-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

180A

Series

G220 Clean Power

IP Rating

IP55

Overall Length

778mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

327mm

Overall Depth

315mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is engineered to deliver exceptional performance for a variety of industrial applications. This versatile device enhances motor efficiency and precision control, making it Ideal for automation systems. Embedded with Advanced technology, the inverter supports seamless integration with existing operational setups, promoting increased productivity and energy savings. Its robust design ensures reliability in demanding environments, while user-friendly interfaces facilitate easy monitoring and adjustments for optimal performance. Moreover, the Compact size aids in space-saving installations, providing a comprehensive solution for modern industrial challenges.

High efficiency reduces energy consumption and operational costs

Advanced motor control algorithms enhance performance and precision

User-friendly Interface simplifies setup and monitoring

Robust design ensures durability in industrial environments

Compact footprint allows for flexible installation options

Seamless integration with existing systems boosts overall productivity

Comprehensive diagnostic features support proactive maintenance

Enhanced protection mechanisms safeguard against operational risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy