Siemens AC Motor Drive, 1.5 kW, 3 Phase, G220 Series 240V 13 A

This image is representative of the product range

Subtotal (1 unit)*

PHP139,401.45

(exc. VAT)

PHP156,129.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP139,401.45

*price indicative

RS Stock No.:
676-450
Mfr. Part No.:
6SL4112-0KP10-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

1.5kW

Number of Phases

3

Maximum Output Current

13A

Series

G220

IP Rating

IP55

Overall Length

415mm

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

225mm

Standards/Approvals

UL 61800-5-1

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for efficient motor control in a variety of applications. With options for 3 AC phases and a voltage range of 200 to 240V, this drive facilitates seamless integration into existing systems. Its Advanced user Interface includes a 1.4 in graphic display, ensuring straightforward monitoring and diagnostics. Built to deliver reliable performance, it is equipped with superior overload capabilities and communication protocols such as PROFINET and Modbus TCP. This makes it an Ideal choice for applications requiring high productivity and precision.

Integrated SDI standard supports real-time monitoring and diagnostics

Flexible input options cater to diverse operational needs

Advanced cooling system ensures optimal performance in demanding environments

Robust communication options facilitate easy connectivity with other systems

High overload ratings ensure resilience during Peak demands

Digital inputs enable custom configurations for enhanced functionality

Designed for varying environmental conditions ensuring reliable operation

Compact dimensions and efficient cooling enable space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy