Siemens AC Motor Drive, 1.5 kW, 3 Phase, G220 Series 415V 7.8 A
- RS Stock No.:
- 676-478
- Mfr. Part No.:
- 6SL4113-0KP10-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP125,906.97
(exc. VAT)
PHP141,015.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,906.97 |
*price indicative
- RS Stock No.:
- 676-478
- Mfr. Part No.:
- 6SL4113-0KP10-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.8A | |
| Series | G220 | |
| Overall Length | 415mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 225mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 7.8A | ||
Series G220 | ||
Overall Length 415mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 225mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a sophisticated drive solution designed to optimise motor control in a variety of applications. Its robust architecture supports a user-friendly Interface combined with a precise standard digital input system, facilitating enhanced monitoring and diagnostics. Capable of handling a line voltage range of 380 to 500 V and accommodating varying line frequencies, it offers versatility and reliability for demanding environments. Engineered for efficiency, this drive stands out with its energy-saving capabilities, making it an Ideal choice for businesses looking to maximise operational performance while minimizing power consumption.
Three-phase AC operation ensures high performance across various applications
Integrated SDI standard for real-time monitoring and diagnostics enhances operational efficiency
Robust line voltage capability between 380 V and 500 V supports diverse industry needs
User Interface designed for intuitive interaction streamlining control processes
Support for multiple communication protocols including PROFINET and Modbus TCP guarantees seamless integration into existing systems
IP55 protection rating ensures reliable operation in challenging conditions
Compact design with dimensions of 225 mm width and height of 415 mm aids in space-saving installations
Advanced overload capabilities allow for higher performance with safe operation under stress
Noise reduction 63 dB at 1m contributes to a quieter working environment
Safety functions such as 'Safe Torque Off' and 'Safe Stop 1' enhance equipment protection
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 13 A
