Siemens AC Motor Drive, 2.2 kW, 3 Phase, G220 Series 240V 17 A
- RS Stock No.:
- 676-465
- Mfr. Part No.:
- 6SL4112-0KQ11-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP147,670.57
(exc. VAT)
PHP165,391.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,670.57 |
*price indicative
- RS Stock No.:
- 676-465
- Mfr. Part No.:
- 6SL4112-0KQ11-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 17A | |
| Series | G220 | |
| Overall Length | 415mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 225mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 17A | ||
Series G220 | ||
Overall Length 415mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 225mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a robust drive solution designed for efficient operation in various industrial applications. With a rated current of 10.0 A and an input voltage of 200 to 240V, it offers reliable performance for controlling three-phase AC motors. Featuring PROFINET, Modbus TCP, and EtherNet/IP communication protocols, it ensures seamless integration into modern automation systems. Its 1.4 in graphic display facilitates intuitive monitoring and diagnostics, while the Compact design and integrated safety functions, such as Safe Torque Off, prioritise user protection. This drive is engineered to adapt to diverse operational demands, ensuring optimal performance and energy efficiency in dynamic environments.
Rated for standard digital inputs with a maximum inrush current of 4 mA
High overload capability accommodating 200% rated current for short durations
Integrated SDI standard operator panel with easy-to-read display
Flexible communication options allow integration with various network systems
Industry-leading efficiency with a typical displacement factor of 0.98
Compact dimensions enabling easy installation in limited spaces
Robust environmental conditions support operational reliability under challenging scenarios
User-configurable settings for optimised control strategies
Integrated fault monitoring ensuring proactive maintenance and reduced downtime
Supports a wide range of ambient conditions making it suitable for diverse industrial applications
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 9.8 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
