Siemens AC Motor Drive, 2.2 kW, 3 Phase, G220 Series 240V 17 A
- RS Stock No.:
- 676-451
- Mfr. Part No.:
- 6SL4112-0KP11-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP147,670.57
(exc. VAT)
PHP165,391.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,670.57 |
*price indicative
- RS Stock No.:
- 676-451
- Mfr. Part No.:
- 6SL4112-0KP11-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 17A | |
| Series | G220 | |
| Overall Length | 415mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 225mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 2.2kW | ||
Number of Phases 3 | ||
Maximum Output Current 17A | ||
Series G220 | ||
Overall Length 415mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 225mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is engineered for exceptional performance in variable speed drive applications, combining reliability with Advanced technology. With a user-friendly Interface and robust design, this drive operates on a three-phase AC system, accommodating line voltages between 200 to 240V. It delivers outstanding digital inputs and outputs for enhanced monitoring and diagnostics, ensuring optimal functionality. Compact yet powerful, it is fortified with integrated safety features and flexible communication options, making it an Ideal solution for precise motor control across varied industrial environments.
Supports three-phase AC operation for enhanced energy efficiency
Integrated SDI standard for comprehensive monitoring and diagnostics
Offers high overload capability with a robust power rating of up to 2.20 kW
Clear 1.4 in graphic display for intuitive user interaction
Various communication protocols such as PROFINET and Modbus TCP for seamless integration
Compact design with dimensions of 225 mm x 415 mm x 225 mm for easy installation
Equipped with Advanced motor control features including sensorless Vector control
Complies with various safety and environmental standards ensuring high reliability
Low noise operation with sound pressure levels of just 63 dB
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 9.8 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
