Siemens AC Motor Drive, 2.2 kW, 3 Phase, G220 Series 415V 9.8 A

This image is representative of the product range

Subtotal (1 unit)*

PHP133,088.81

(exc. VAT)

PHP149,059.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP133,088.81

*price indicative

RS Stock No.:
676-480
Mfr. Part No.:
6SL4113-0KP11-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

2.2kW

Number of Phases

3

Maximum Output Current

9.8A

Series

G220

Overall Length

415mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

225mm

Standards/Approvals

UL 61800-5-1

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive solution engineered for optimal performance in three-phase AC systems. Its extensive input voltage range allows seamless integration into various industrial applications, while the integrated standard operator panel enhances user interaction for monitoring and diagnostics. Built with reliability in mind, this drive can accommodate high overload scenarios, making it Ideal for demanding environments. The structured design facilitates flexible communication options such as PROFINET and Modbus TCP, ensuring connectivity in modern industrial networks. As a versatile power control unit, it is perfect for enhancing operational efficiency and minimizing energy consumption across your systems.

User-friendly integrated display enhances monitoring and operations with ease

High overload capabilities of up to 200% for 3 seconds cater to challenging load conditions

Low standby power loss of only 23.1W maximises energy efficiency

Equipped with multiple digital inputs and outputs for versatile control configurations

Exceptional efficiency rating of 0.97 improves overall system performance

Compact design with IP55 protection ensures durability in harsh environments

Offers a range of environmental resistance classifications suitable for various operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy