Siemens AC Motor Drive, 1.1 kW, 3 Phase, G220 Series 415V 5.9 A

This image is representative of the product range

Subtotal (1 unit)*

PHP97,569.04

(exc. VAT)

PHP109,277.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP97,569.04

*price indicative

RS Stock No.:
676-580
Mfr. Part No.:
6SL4113-0DA08-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

5.9A

Series

G220

Overall Length

250mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Overall Width

73mm

Standards/Approvals

UL 61800-5-1

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile and high-performance drive system designed for a range of industrial applications. Engineered for reliability and efficiency, this device supports multiple communication protocols, including PROFINET and Modbus TCP, making it adaptable to various network configurations. It operates seamlessly across a line voltage range of 380 to 500V and handles a three-phase input, ensuring stable performance in demanding environments. Equipped with a user-friendly Interface featuring a 1.4-inch graphic display, it facilitates easy monitoring and diagnostics, helping to Streamline operations and improve productivity.

Integrated with a standard operator panel for monitoring and diagnostics enhancing user interaction

Offers low overload capability handling up to 150% rated current for short durations for increased robustness

Configured with a variety of I/O options including digital inputs and outputs for flexible control solutions

Features built-in safety functions like Safe Torque Off and Safe Stop 1 to protect operators and equipment

High efficiency ratings up to 97% contributing to lower operational costs and energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy