Siemens AC Motor Drive, 5.5 kW, 3 Phase, G220 Series 415V 22 A
- RS Stock No.:
- 676-592
- Mfr. Part No.:
- 6SL4113-0DA15-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP158,209.55
(exc. VAT)
PHP177,194.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP158,209.55 |
*price indicative
- RS Stock No.:
- 676-592
- Mfr. Part No.:
- 6SL4113-0DA15-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 22A | |
| Series | G220 | |
| IP Rating | IP20 | |
| Overall Length | 355mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 85mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 22A | ||
Series G220 | ||
IP Rating IP20 | ||
Overall Length 355mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 85mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile and Compact drive solution, designed to provide efficient and precise control for three-phase AC motors. Ideal for a range of applications, this drive excels in managing motor performance while ensuring reliability under varying conditions. With its integrated SDI standard operator panel, it not only supports Advanced communication protocols like PROFINET and Modbus TCP, but it also facilitates real-time monitoring and diagnostics, enhancing overall operational efficiency. Its robust design caters to demanding environments, making it a dependable choice for industrial automation and control systems.
Supports multiple communication protocols including PROFINET Modbus TCP and EtherNet/IP ensuring compatibility in diverse systems
Features a user-friendly 1.4 in graphic display for simple operation and real-time diagnostics
Designed with a high overload capability providing 150% rated current for 3 seconds and 110% for 57 seconds enhancing performance under Peak conditions
Includes standard and fail-safe digital inputs for flexible configuration and increased safety
Equipped with Advanced closed-loop Control Techniques including sensorless Vector control for optimal motor efficiency
Meets high environmental standards with RFI suppression filters and operates effectively within a wide temperature range
Compact design with a protective IP20 rating allows for easy installation in various environments
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
