Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 500V 29 A
- RS Stock No.:
- 676-524
- Mfr. Part No.:
- 6SL4113-2KQ16-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP353,981.54
(exc. VAT)
PHP396,459.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP353,981.54 |
*price indicative
- RS Stock No.:
- 676-524
- Mfr. Part No.:
- 6SL4113-2KQ16-2AF0
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 29A | |
| Series | G220 | |
| Overall Length | 570mm | |
| IP Rating | IP55 | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Compatible Motor Type | AC Motor | |
| Standards/Approvals | UL Type 12 | |
| Overall Width | 209mm | |
| Overall Depth | 279mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 29A | ||
Series G220 | ||
Overall Length 570mm | ||
IP Rating IP55 | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Compatible Motor Type AC Motor | ||
Standards/Approvals UL Type 12 | ||
Overall Width 209mm | ||
Overall Depth 279mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a sophisticated inverter designed for efficient motor control in various industrial applications. With a robust construct and Advanced functionalities, this product enables seamless operation in demanding environments. It supports a wide input voltage range and offers exceptional overload capabilities, ensuring reliable performance. The integrated communication features and monitoring capabilities cater to modern automation needs, making it an Ideal solution for optimising energy efficiency while maintaining operational integrity.
Supports extensive communication protocols including PROFINET and Modbus TCP for seamless integration
Allows for a maximum output frequency of 550 Hz enhancing versatility for diverse applications
Features a graphic display for user-friendly operation and diagnostics
Incorporates robust overload capabilities for both low and high rated currents ensuring reliability under varying operational demands
Provides an efficient cooling system with Air cooling technology ensuring high performance even in tough conditions
Integrates safety functions like Safe Torque Off and Safe Stop 1 enhancing workplace safety
Complies with numerous international standards and directives ensuring environmental safety and regulatory compliance
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 54 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
