RND PCB Connector, 5 Contacts, PCB, M12 Connector, Socket, Female, IP67, RND 205 Series
- RS Stock No.:
- 804-977
- Mfr. Part No.:
- RND 205-01189
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP943.24
(exc. VAT)
PHP1,056.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP943.24 |
| 10 + | PHP867.64 |
*price indicative
- RS Stock No.:
- 804-977
- Mfr. Part No.:
- RND 205-01189
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Mount Type | PCB | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RND 205 | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL94V-0 | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Mount Type PCB | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RND 205 | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL94V-0 | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND connector is a versatile solution designed for seamless integration into enclosure, panel, and PCB applications, ensuring reliable connectivity even in demanding conditions.
IP67 protection rating safeguards against dust and water ingress
Soldering wire connection mode facilitates easy installation
UL94V-0 flame retardant materials enhance safety during operation
Operating temperature range from -40 °C to 80 °C ensures performance in extreme conditions
Five-pin configuration supports various connectivity needs
RoHS compliance aligns with environmental regulations
Related links
- RND Connector Panel Plug IP67, RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Circular Connector Panel Mount Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Connector Front Socket IP67, RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
