RND Circular Connector, 3 Contacts, Cable, Socket, Female, IP67, RND 205 Series

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,352.63

(exc. VAT)

PHP1,514.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,352.63-
10 +PHP1,244.757%

*price indicative

RS Stock No.:
804-881
Mfr. Part No.:
RND 205-01208
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

RND 205

Voltage

250V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Mating Type

Screw

Shell Size

M12

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The RND connector offers reliable connections designed for harsh industrial environments and challenging climatic conditions, ensuring robust performance in demanding applications.

Superior quality guarantees longevity and dependable operation

Anti-vibration locking screw design enhances connection stability

Compliant with RoHS standards for environmental safety

Rated for an operating temperature range of -25 °C to 85 °C

Features an IP67 protection rating for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy