RND Circular Connector, 2 Contacts, Rear, Socket, Female, IP67, RND 205 Series

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP516.34

(exc. VAT)

PHP578.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP516.34-
10 - 24PHP474.858%
25 +PHP428.7516%

*price indicative

RS Stock No.:
804-934
Mfr. Part No.:
RND 205-01431
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Rear

Current

7A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Orientation

Straight

Voltage

250V

Minimum Operating Temperature

-25°C

Shell Size

M8

Mating Type

Screw

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Nickel

COO (Country of Origin):
CN
The RND M16 Female Connector is designed to provide a reliable connection system for various industrial applications, ensuring effective performance in demanding environments.

High level of ingress protection, suitable for dusty or damp environments

Robust nickel plated housing enhances durability

High endurance ensures long-term performance

Screw locking mechanism for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy