RND Circular Connector, 4 Contacts, Cable, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 804-968
- Mfr. Part No.:
- RND 205-01229
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 10 more to save PHP645.40
View bulk pricing optionsSubtotal (1 unit)*
PHP811.39
(exc. VAT)
PHP908.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP811.39 | - |
| 10 - 24 | PHP746.85 | PHP645.40 |
| 25 + | PHP673.09 | PHP3,457.50 |
*price indicative
- RS Stock No.:
- 804-968
- Mfr. Part No.:
- RND 205-01229
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Orientation | Angled | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RND 205 | ||
Orientation Angled | ||
Voltage 250V | ||
Termination Type Solder | ||
Shell Size M12 | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND moulded cable connector is designed for reliable connections in demanding industrial settings. This angled connector is engineered to withstand harsh climatic environments and offers user-friendly installation.
Superior quality ensures dependable connections even in harsh conditions
Designed with an anti-vibration locking screw to uphold connection integrity
Fully compliant with RoHS regulations for environmental safety
Supports soldering wire connection mode for flexible installation options
Rated IP67 for protection against dust and immersion in water
Related links
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
