RND Circular Connector, 6 Contacts, Cable, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 804-873
- Mfr. Part No.:
- RND 205-01402
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP974.59
(exc. VAT)
PHP1,091.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP974.59 |
| 10 + | PHP896.22 |
*price indicative
- RS Stock No.:
- 804-873
- Mfr. Part No.:
- RND 205-01402
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Shell Size | M16 | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RND 205 | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Shell Size M16 | ||
Mating Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND connector assembly is a versatile housing designed for reliable connections in various industrial applications. Its construction ensures high endurance and efficient operation in challenging environments.
High level of ingress protection suitable for dusty or damp conditions
Robust nickel-plated housing ensures durability
Designed for high endurance and consistent performance
Related links
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
