RND Circular Connector, 3 Contacts, Panel Mount, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 804-871
- Mfr. Part No.:
- RND 205-01132
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP544.00
(exc. VAT)
PHP609.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP544.00 | - |
| 10 - 24 | PHP500.67 | 7% |
| 25 + | PHP451.80 | 16% |
*price indicative
- RS Stock No.:
- 804-871
- Mfr. Part No.:
- RND 205-01132
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RND 205 | |
| Voltage | 60V | |
| Shell Size | M8 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RND 205 | ||
Voltage 60V | ||
Shell Size M8 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Mating Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND circular panel mount plug designed for efficient connectivity in Compact and space-sensitive industrial applications.
UL94-V0 flame retardant degree ensures safety
RoHS compliant for environmental protection
IP67 protection rating provides reliable sealing against dust and water
Soldering wire connection mode allows for easy installation
Operates in temperatures ranging from -20 °C to 85 °C
Connector size is M8, facilitating standardised compatibility
Plug gender design promotes versatile connectivity
Rated for 60 V and 3 A, ensuring robust performance
Related links
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Connector Panel Plug IP67, RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
