RND Connector, 3 Contacts, Cable, M12 Connector, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 805-092
- Mfr. Part No.:
- RND 205-01216
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
PHP135,293.40
(exc. VAT)
PHP151,528.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP135,293.40 | PHP1,352.934 |
*price indicative
- RS Stock No.:
- 805-092
- Mfr. Part No.:
- RND 205-01216
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RND 205 | |
| Voltage | 250V ac | |
| Coding | A Coded | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 3P | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RND 205 | ||
Voltage 250V ac | ||
Coding A Coded | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Pole Format 3P | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND connector offers a reliable solution for making secure electrical connections. Designed for industrial applications, this moulded cable connector ensures performance in demanding environments.
Superior quality ensures reliable connections in harsh conditions
Anti-vibration locking screw design enhances connection stability
RoHS compliant, meeting environmental standards
IP67 protection rating safeguards against dust and water ingress
Wide operating temperature range from -25 °C to 85 °C
Related links
- RND Connector Panel Plug IP67, RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Connector Front Socket IP67, RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
