RND Connector, 3 Contacts, Panel, M12 Connector, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 804-800
- Mfr. Part No.:
- RND 205-01184
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP338.39
(exc. VAT)
PHP379.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP338.39 | - |
| 10 - 24 | PHP311.65 | 7% |
| 25 + | PHP281.22 | 16% |
*price indicative
- RS Stock No.:
- 804-800
- Mfr. Part No.:
- RND 205-01184
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RND 205 | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- CN
The RND connector is an M12 circular panel mount solution designed for front mounting applications, Ideal for enclosures, panels, and PCBs, ensuring robust connectivity with a high level of protection.
Features UL94V-0 flame retardant materials for enhanced safety
RoHS compliant, ensuring environmental sustainability
Offers IP67 protection rating for superior resistance to dust and water
Rated for a maximum voltage of 250 V and current of 4 A
Withstands up to 1.5 kVAC for rigorous electrical standards
Related links
- RND Connector Panel Plug IP67, RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Connector Front Socket IP67, RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
