RND Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP67, RND 205 Series

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-933
Mfr. Part No.:
RND 205-01408
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Panel Mount

Current

6A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

RND 205

Orientation

Straight

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-25°C

Mating Type

Screw

Shell Size

M16

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The RND male connector designed for reliable connections across various industrial applications. Its Durable construction ensures suitability in demanding environments, offering performance where it matters most.

Able to withstand a wide temperature range of -20 to 80 °C

Provides convenient solder termination for easy installation

Mating cycles exceed 500, ensuring effective reusability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy