RND Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, RND 205 Series
- RS Stock No.:
- 804-949
- Mfr. Part No.:
- RND 205-01136
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP592.87
(exc. VAT)
PHP664.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP592.87 |
| 10 - 24 | PHP545.85 |
| 25 + | PHP492.37 |
*price indicative
- RS Stock No.:
- 804-949
- Mfr. Part No.:
- RND 205-01136
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RND 205 | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Mating Type | Screw | |
| Shell Size | M8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RND 205 | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Mating Type Screw | ||
Shell Size M8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND connector is specifically designed for front mounting in industrial applications, offering Compact dimensions suitable for space-sensitive environments.
Ideal for Compact and space-sensitive industrial applications
Constructed to meet UL94-V0 flame retardant standards
Complies with RoHS for reduced environmental impact
Provides IP67 protection rating for dust and water resistance
Allows for soldering wire connection mode
Operates in temperatures ranging from -20 °C to 85 °C
Accommodates M8 connector size and features socket gender
Related links
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Rear Female RND 205 Series
- RND Circular Connector Rear Female RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
