RND Circular Connector, 4 Contacts, Cable, Plug, Female, IP67, RND 205 Series
- RS Stock No.:
- 804-967
- Mfr. Part No.:
- RND 205-01415
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 10 more to save PHP636.20
View bulk pricing optionsSubtotal (1 unit)*
PHP799.41
(exc. VAT)
PHP895.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP799.41 | - |
| 10 - 24 | PHP735.79 | PHP636.20 |
| 25 + | PHP663.87 | PHP3,388.50 |
*price indicative
- RS Stock No.:
- 804-967
- Mfr. Part No.:
- RND 205-01415
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 6A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw | |
| Termination Type | Solder | |
| Shell Size | M16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 6A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RND 205 | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw | ||
Termination Type Solder | ||
Shell Size M16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND female connector assembly is designed for robust industrial connections, ensuring reliability in challenging environments. Its high endurance and effective ingress protection make it suitable for various applications, promoting functionality in dusty or damp locations.
High level of ingress protection provides suitability for dusty or damp conditions
Robust nickel plated housing ensures long-lasting durability
Supports high endurance for reliable performance in demanding applications
Related links
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Panel Mount Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Rear Female RND 205 Series
- RND Circular Connector Rear Female RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
